- Home ›
- All Products›
- 20018654-12
20018654-12
TE Connectivity Sensor Solutions
PRESS XDCR U5601-001205-050PC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PRESS XDCR U5601-001205-050PC
Search Keywords: 2001865412
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20018654-12
-
Alias/AKA:U5601-001205-050PC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Port Material:316L
-
Operating Temperature Range:-20 – 60 °C, 14 – 140 °F
-
Pressure Range:0 – 50psi
-
Pressure:3.45 bar, 50 psi
-
Output/Span:Bluetooth
-
Dimensions:.944 x .944 x 2.866 in, 24.0 x 24.0 x 72.8 mm
-
Pressure Port/Fitting:1/4-18 NPT
-
Electrical Connection:No Connector
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
10
$994.65
20
$508.02
30
$345.81
40 +
$338.90
Click for Quote
Log in
to unlock special pricing