- Home ›
- All Products›
- 20018400-00
20018400-00
TE Connectivity Sensor Solutions
4630M14-005-197-D
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
4630M14-005-197-D
Search Keywords: 2001840000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20018400-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
10 -
IP Rating:IP65
-
Zero Acceleration Output:±50 mV
-
Acceleration Range (±):5 g
-
Full Scale Output Voltage:±5 VDC
-
Frequency Response:0-700 to 0-2000 Hz
-
Excitation Voltage:8 – 36 VDC
-
Nonlinearity:±.1 %FSO
-
Sensitivity:400 mV/g
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Product Weight:30 g, 1.06 oz
-
Electrical Connection:Integral Cable
-
Primary Product Material:Titanium
-
Mounting Type:Screw
-
Accelerometer Type:MEMS DC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
28 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
3
$6,779.98
5
$4,155.47
8
$2,651.85
10 +
$2,598.81
Click for Quote
Log in
to unlock special pricing