- Home ›
- All Products›
- 20018369-00
20018369-00
TE Connectivity Sensor Solutions
The 20018369-00 is an industrial cable-actuated sensor that provides an absolute linear position measurement via a 4-20mA or 0 ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
The 20018369-00 is an industrial cable-actuated sensor that provides an absolute linear position measurement via a 4-20mA or 0-20mA analog output signal.
Search Keywords: 2001836900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20018369-00
-
Alias/AKA:PT8420-0050-311-1620
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Measuring Cable:.034 Inch Dia Nylon-Coated Stainless Steel
-
Repeatability:.05 % of FS
-
Cable Actuated Position Sensor Accuracy:.15 % of FS
-
Resolution:Essentially Infinite mm
-
IP Rating:IP68
-
Encoder Drive:No
-
Cable Actuated Position Sensor Product Type:PT8, Harsh-Environment Series
-
Output Signal:None
-
Operating Temperature Range:-40 – 93 °C, -40 – 200 °F
-
Cable Actuated Position Sensor Housing Material:Aluminum , Stainless Steel
-
Full Stroke Ranges:50 – 50 in, 1270 – 1270 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$2,468.35
3
$2,340.13
5 +
$2,223.13
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments