- Home ›
- All Products›
- 20018177-00
20018177-00
TE Connectivity Sensor Solutions
PT5600-50-N34-UP-S02: CTO-11500000-28
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PT5600-50-N34-UP-S02: CTO-11500000-28
Search Keywords: 2001817700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20018177-00
-
Alias/AKA:PT5600-50-N34-UP-S02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Measuring Cable:.034 Inch Dia Nylon-Coated Stainless Steel
-
Cable Actuated Position Sensor Product Type:PT5, Industrial Series
-
Cable Actuated Position Sensor Accuracy:.04 % of FS
-
IP Rating:IP67
-
Repeatability:.02 % of FS
-
Full Stroke Ranges:50 – 50 in, 1270 – 1270 mm
-
Resolution:203.2 mm/turn mm
-
Cable Actuated Position Sensor Housing Material:Aluminum
-
Encoder Drive:Yes
-
Operating Temperature Range:-40 – 93 °C, -40 – 200 °F
-
Output Signal:None
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
23 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
1
$1,064.19
3
$1,049.61
5 +
$970.54
Click for Quote
Log in
to unlock special pricing