- Home ›
- All Products›
- 20018122-00
20018122-00
TE Connectivity Sensor Solutions
830M1-1000 Triaxial 1Kg Tape Reel 150pc
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
830M1-1000 Triaxial 1Kg Tape Reel 150pc
Search Keywords: 2001812200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20018122-00
-
Alias/AKA:830M1-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
IP Rating:IP68
-
Frequency Response:2 to 15000 Hz
-
Sensitivity:1.25 mV/g
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Sensitivity Range:1.25 mV/g
-
Full Scale Output Voltage:±1.25 VDC
-
Accelerometer Type:3-Wire Voltage
-
Overall Acceleration Range (±):1000 g
-
Acceleration Range (±):1000 g
-
Nonlinearity:±2 %FSO
-
Product Weight:1 g, .12 oz
-
Primary Product Material:Ceramic
-
Mounting Type:Solder
-
Excitation Voltage:2.8 – 5.5 VDC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
75
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
75
$562.61
150
$287.36
225
$195.60
300 +
$191.69
Click for Quote
Log in
to unlock special pricing