- Home ›
- All Products›
- 20017794-00
20017794-00
TE Connectivity Sensor Solutions
68CM1-2000-360T-01
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
68CM1-2000-360T-01
Search Keywords: 2001779400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20017794-00
-
Alias/AKA:68CM1-2000-360T-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Product Material:Stainless Steel
-
Acceleration Range (±):2000 g
-
Product Weight:9 g, .315 oz
-
Zero Acceleration Output:±25 mV
-
Accelerometer Type:MEMS DC
-
Frequency Response:0-1000 to 0-4000 Hz
-
Nonlinearity:±1 %FSO
-
Sensitivity:.1 mV/g, .3 mV/g
-
Mounting Type:Screw
-
IP Rating:IP61
-
Excitation Voltage:2 – 10 VDC
-
Operating Temperature Range:-40 – 90 °C, -40 – 194 °F
-
Electrical Connection:Integral Cable
-
Full Scale Output Voltage:±.1 VDC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
25 Weeks
can ship
10/30/26
Price (USD)
Qty
Unit Price
3
$4,328.06
5
$2,652.68
8
$1,692.83
10 +
$1,658.98
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments