- Home ›
- All Products›
- 20017239-00
20017239-00
TE Connectivity Sensor Solutions
MT2E1-30E-9-316-M1A: CTO-11500000-49
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
MT2E1-30E-9-316-M1A: CTO-11500000-49
Search Keywords: 2001723900
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20017239-00
-
Alias/AKA:MT2E1-30E-9-316-M1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Repeatability:.02 % of FS
-
Cable Actuated Position Sensor Accuracy:.04 % of FS
-
Resolution:12.4 ppmm mm
-
Cable Actuated Position Sensor Housing Material:Aluminum
-
Cable Actuated Position Sensor Product Type:Mini-Test Series
-
Operating Temperature Range:0 – 70 °C, 32 – 158 °F
-
Full Stroke Ranges:30 – 30 in, 762 – 762 mm
-
Encoder Drive:No
-
Measuring Cable:.019 Inch Dia Nylon-Coated Stainless Steel
-
IP Rating:IP50
-
Output Signal:Incremental Encoder
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
24 Weeks
can ship
10/23/26
Price (USD)
Qty
Unit Price
1
$1,722.49
3
$1,676.56
5 +
$1,551.36
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments