Image is representational - see mfr. specs

A cable-actuated sensor for absolute linear position measurement, providing an industrial 4-20 mA or 0-20 mA output signal.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
A cable-actuated sensor for absolute linear position measurement, providing an industrial 4-20 mA or 0-20 mA output signal.
Search Keywords: 2001651600
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity Sensor Solutions
  • Part No:
    20016516-00
  • Alias/AKA:
    PT8420-0040-511-1111
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9031808085
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Full Stroke Ranges:
    40 – 40 in, 1016 – 1016 mm
  • Repeatability:
    .05 % of FS
  • Cable Actuated Position Sensor Accuracy:
    .15 % of FS
  • Operating Temperature Range:
    -40 – 93 °C, -40 – 200 °F
  • Resolution:
    Essentially Infinite mm
  • Output Signal:
    4 – 20 mA
  • Cable Actuated Position Sensor Housing Material:
    Aluminum , Stainless Steel
  • Cable Actuated Position Sensor Product Type:
    PT8, Harsh-Environment Series
  • Measuring Cable:
    .034 Inch Dia Nylon-Coated Stainless Steel
  • IP Rating:
    IP68
  • Encoder Drive:
    No
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
28 Weeks can ship 12/18/26
Backorder
Price (USD)
Qty
Unit Price
1
$1,387.78
3
$1,350.77
5 +
$1,283.24
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!