- Home ›
- All Products›
- 20016405-00
20016405-00
TE Connectivity Sensor Solutions
PT9420-0800-124-1130: CTO-11500000-40
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PT9420-0800-124-1130: CTO-11500000-40
Search Keywords: 2001640500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20016405-00
-
Alias/AKA:PT9420-0800-124-1130
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
Supplier Standard Pack:
1 -
Cable Actuated Position Sensor Product Type:PT9, Harsh-Environment Series
-
Measuring Cable:Bare Stainless Steel
-
Cable Actuated Position Sensor Accuracy:.12 % of FS
-
IP Rating:IP68
-
Cable Actuated Position Sensor Housing Material:Aluminum , Stainless Steel
-
Resolution:Essentially Infinite mm
-
Output Signal:4 – 20 mA
-
Encoder Drive:No
-
Operating Temperature Range:-40 – 93 °C, -40 – 200 °F
-
Full Stroke Ranges:800 – 800 in, 20320 – 20320 mm
-
Repeatability:.05 % of FS
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$3,223.05
3
$3,055.62
5 +
$2,865.63
Click for Quote
Log in
to unlock special pricing