- Home ›
- All Products›
- 20016178-00
20016178-00
TE Connectivity Sensor Solutions
52M30-0200-360-01
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
52M30-0200-360-01
Search Keywords: 2001617800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20016178-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Nonlinearity:±1 %FSO
-
Product Weight:.5 g, .017 oz
-
Excitation Voltage:2 – 10 VDC
-
Operating Temperature Range:-40 – 90 °C, -40 – 194 °F
-
Primary Product Material:Ceramic
-
Acceleration Range (±):200 g
-
Full Scale Output Voltage:±.1 VDC
-
Electrical Connection:Integral Cable
-
Frequency Response:0-1400 to 0-4500 Hz
-
Accelerometer Type:MEMS DC
-
Zero Acceleration Output:±50 mV
-
IP Rating:IP61
-
Mounting Type:Adhesive
-
Sensitivity:.9 mV/g
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
46 Weeks
can ship
4/28/27
Price (USD)
Qty
Unit Price
3
$794.81
5
$504.94
8
$333.12
10 +
$326.46
Click for Quote
Log in
to unlock special pricing