- Home ›
- All Products›
- 20015885-02
20015885-02
TE Connectivity Sensor Solutions
FS2030-000X-1500-G
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
FS2030-000X-1500-G
Search Keywords: 2001588502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20015885-02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Output Signal:4V
-
Supply Voltage:5 VDC
-
Sensitivity Shift:±.05 % of FS
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Accuracy:±1 % of FS
-
Force Direction:Compression
-
Full Scale Range:0 – 337.2 lbf, 0 – 1500 Nm
-
Zero Shift in CTR:±.05 % of FS
-
Force Sensor Element Sensor Type:OEM Compression Load Cells
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
27
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
27
$184.82
54
$97.55
81
$67.08
108 +
$65.74
Click for Quote
Log in
to unlock special pricing