- Home ›
- All Products›
- 20015885-01
20015885-01
TE Connectivity Sensor Solutions
FS2030-000X-1000-G
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
FS2030-000X-1000-G
Search Keywords: 2001588501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20015885-01
-
Alias/AKA:FS2030-000X-1000-G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Force Direction:Compression
-
Full Scale Range:0 – 224.8 lbf, 0 – 1000 Nm
-
Accuracy:±1 % of FS
-
Zero Shift in CTR:±.05 % of FS
-
Force Sensor Element Sensor Type:OEM Compression Load Cells
-
Supply Voltage:5 VDC
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Sensitivity Shift:±.05 % of FS
-
Output Signal:4V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
25
$184.82
50
$97.55
75
$67.08
100 +
$65.74
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments