- Home ›
- All Products›
- 20015884-00
20015884-00
TE Connectivity Sensor Solutions
1201-0500-120
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
1201-0500-120
Search Keywords: 2001588400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20015884-00
-
Alias/AKA:1201-0500-120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Product Weight:2.5 g, .087 oz
-
Acceleration Range (±):500 g
-
Electrical Connection:Integral Cable
-
Full Scale Output Voltage:±.1 VDC
-
Accelerometer Type:MEMS DC
-
Excitation Voltage:2 – 10 VDC
-
IP Rating:IP65
-
Primary Product Material:Anodized Aluminum
-
Frequency Response:0-2000 Hz, 0-2700 Hz
-
Sensitivity:.4 mV/g
-
Nonlinearity:±1 %FSO
-
Operating Temperature Range:-20 – 85 °C, -4 – 185 °F
-
Zero Acceleration Output:±40 mV
-
Mounting Type:Adhesive
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
54 Weeks
can ship
6/18/27
Price (USD)
Qty
Unit Price
3
$918.88
5
$583.76
8
$385.12
10 +
$377.42
Click for Quote
Log in
to unlock special pricing