- Home ›
- All Products›
- 20015744-00
20015744-00
TE Connectivity Sensor Solutions
MT3A-50E-22-10K-C3: CTO-11500000-39
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
MT3A-50E-22-10K-C3: CTO-11500000-39
Search Keywords: 2001574400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20015744-00
-
Alias/AKA:MT3A-50E-22-10K-C3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
Supplier Standard Pack:
1 -
Encoder Drive:No
-
Resolution:Essentially Infinite mm
-
IP Rating:IP67
-
Cable Actuated Position Sensor Housing Material:Aluminum
-
Cable Actuated Position Sensor Accuracy:.15 % of FS
-
Repeatability:.02 % of FS
-
Cable Actuated Position Sensor Product Type:Mini-Test Series
-
Measuring Cable:Nylon-Coated Stainless Steel
-
Full Stroke Ranges:50 – 50 in, 1270 – 1270 mm
-
Output Signal:Voltage Divider (Potentiometric)
-
Operating Temperature Range:-40 – 121 °C, -40 – 250 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$1,442.26
3
$1,403.80
5 +
$1,298.97
Click for Quote
Log in
to unlock special pricing