- Home ›
- All Products›
- 20015613-00
20015613-00
TE Connectivity Sensor Solutions
634-005-500-010
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
634-005-500-010
Search Keywords: 2001561300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20015613-00
-
Alias/AKA:634-005-500-010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Accuracy:±0.5% Non-Linearity
-
Dimensions MM:30.5 x 30.5 x 24.6
-
Excitation Voltage:5 – 16 VDC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
3
$11,149.06
5
$6,833.29
8
$4,360.72
10 +
$4,273.51
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments