- Home ›
- All Products›
- 20015353-00
20015353-00
TE Connectivity Sensor Solutions
Pressure Transducer 0psi to 100psi Analog Thread Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Pressure Transducer 0psi to 100psi Analog Thread Mount
Search Keywords: 2001535300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20015353-00
-
Alias/AKA:M3031-010005-100PG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
1
$357.41
5
$356.52
10
$355.62
30
$354.74
60
$181.18
90
$123.33
120 +
$120.87
Click for Quote
Log in
to unlock special pricing