- Home ›
- All Products›
- 20015248-00
20015248-00
TE Connectivity Sensor Solutions
58-1000-360
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
58-1000-360
Search Keywords: 2001524800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20015248-00
-
Alias/AKA:58-1000-360
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1 -
Full Scale Output Voltage:±.1 VDC
-
Sensitivity:.15 mV/g
-
Nonlinearity:±1 %FSO
-
Electrical Connection:Integral Cable
-
IP Rating:IP66
-
Frequency Response:0-3500 Hz
-
Accelerometer Type:MEMS DC
-
Primary Product Material:Anodized Aluminum
-
Zero Acceleration Output:±25 mV
-
Product Weight:1.2 g, .042 oz
-
Operating Temperature Range:-20 – 85 °C, -4 – 185 °F
-
Acceleration Range (±):1000 g
-
Excitation Voltage:10 VDC
-
Mounting Type:Adhesive
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
50 Weeks
can ship
5/26/27
Price (USD)
Qty
Unit Price
2
$522.60
3
$428.80
4
$381.90
5 +
$374.26
Click for Quote
Log in
to unlock special pricing