- Home ›
- All Products›
- 20014752-00
20014752-00
TE Connectivity Sensor Solutions
Q-WIM sensor L1.0m, cable L100m
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Q-WIM sensor L1.0m, cable L100m
Search Keywords: 2001475200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20014752-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1 -
Cable Length:328.1 ft, 100 m
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$7,410.90
3
$7,299.74
5 +
$7,190.24
Click for Quote
Log in
to unlock special pricing