- Home ›
- All Products›
- 20014474-00
20014474-00
TE Connectivity Sensor Solutions
4610-020-060-D
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
4610-020-060-D
Search Keywords: 2001447400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20014474-00
-
Alias/AKA:4610-020-060-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Excitation Voltage:4 – 30 VDC
-
Accelerometer Type:MEMS DC
-
Zero Acceleration Output:±50 mV
-
Primary Product Material:Anodized Aluminum
-
Full Scale Output Voltage:±2 VDC
-
Sensitivity:100 mV/g
-
Frequency Response:0-2000 Hz
-
Mounting Type:Screw
-
Acceleration Range (±):20 g
-
Electrical Connection:Integral Cable
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Nonlinearity:±.1 %FSO
-
Product Weight:8 g, .28 oz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
5
$2,906.70
10
$1,484.60
15
$1,010.57
20 +
$990.36
Click for Quote
Log in
to unlock special pricing