- Home ›
- All Products›
- 20014470-18
20014470-18
TE Connectivity Sensor Solutions
PRESS XDCR D5601-000205-500PD
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PRESS XDCR D5601-000205-500PD
Search Keywords: 2001447018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20014470-18
-
Alias/AKA:D5601-000205-500PD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pressure:34.5 bar, 500 psi
-
Operating Temperature Range:-20 – 60 °C, 14 – 140 °F
-
Output/Span:Bluetooth
-
Electrical Connection:No Connector
-
Pressure Range:0 – 500 psi
-
Port Material:316L
-
Pressure Port/Fitting:1/4-18 NPT
-
Dimensions:3.18 x 1.00 x 2.84 in, 80.8 x 25.4 x 72.1 mm
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
10
$1,978.78
20
$1,010.67
30
$687.96
40 +
$674.20
Click for Quote
Log in
to unlock special pricing