- Home ›
- All Products›
- 20014470-14
20014470-14
TE Connectivity Sensor Solutions
PRESS XDCR D5601-000205-005PD
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PRESS XDCR D5601-000205-005PD
Search Keywords: 2001447014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20014470-14
-
Alias/AKA:D5601-000205-005PD
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimensions:3.18 x 1.00 x 2.84 in, 80.8 x 25.4 x 72.1 mm
-
Electrical Connection:No Connector
-
Pressure Port/Fitting:1/4-18 NPT
-
Output/Span:Bluetooth
-
Pressure Range:0 – 5 psi
-
Pressure:.345 bar, 5 psi
-
Operating Temperature Range:-20 – 60 °C, 14 – 140 °F
-
Port Material:316L
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
10
$1,978.78
20
$1,010.67
30
$687.96
40 +
$674.20
Click for Quote
Log in
to unlock special pricing