- Home ›
- All Products›
- 20014203-12
TE Connectivity Sensor Solutions
20014203-12
PRESS XDCR M325M-000005-250PG
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity Sensor Solutions |
| Part No: | 20014203-12 |
| Alias/AKA: | M325M-000005-250PG |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 9026204000 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
40 |
| Operating Temperature Range: | -40 – 105 °C, -40 – 221 °F |
| Port Material: | 17-4PH |
| Pressure Port/Fitting: | 1/4-18 NPT |
| Dimensions: | .875 x .875 x 2.4 in, 22.25 x 22.25 x 53.37 mm |
| Pressure: | 17 bar, 250 psi |
| Electrical Connection: | Cable 1 m |
| Output/Span: | 4 – 20 mA |
| Pressure Range: | 0 – 17 bar |