- Home ›
- All Products›
- 20014203-08
20014203-08
TE Connectivity Sensor Solutions
PRESS XDCR M323M-000004-070BG
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PRESS XDCR M323M-000004-070BG
Search Keywords: 2001420308
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20014203-08
-
Alias/AKA:M323M-000004-070BG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Pressure:70 bar, 1000 psi
-
Pressure Port/Fitting:7/16-20 UNF MALE SAE J1926-2 STRT THD O-RING 90SH
-
Dimensions:.875 x .875 x 2.1 in, 22.25 x 22.25 x 53.34 mm
-
Pressure Range:0 – 70 bar
-
Output/Span:.5 – 4.5 V
-
Port Material:17-4PH
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Electrical Connection:Cable 1 m
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
38 Weeks
can ship
3/2/27
Price (USD)
Qty
Unit Price
10
$151.29
20
$93.10
30
$73.71
40 +
$72.23
Click for Quote
Log in
to unlock special pricing