- Home ›
- All Products›
- 20013572-00
20013572-00
TE Connectivity Sensor Solutions
8201-0100-120
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
8201-0100-120
Search Keywords: 2001357200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20013572-00
-
Alias/AKA:8201-0100-120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Primary Product Material:Anodized Aluminum
-
Accelerometer Type:3-Wire Voltage
-
Frequency Response:2-10000 Hz
-
Full Scale Output Voltage:±1.25 VDC
-
Sensitivity:12.5 mV/g
-
Acceleration Range (±):100 g
-
Nonlinearity:±2 %FSO
-
Mounting Type:Adhesive
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Excitation Voltage:3.3 – 5.5 VDC
-
Electrical Connection:Integral Cable
-
Product Weight:2.2 g, .078 oz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
43 Weeks
can ship
3/5/27
Price (USD)
Qty
Unit Price
3
$457.75
5
$338.03
8
$250.88
10 +
$245.87
Click for Quote
Log in
to unlock special pricing