- Home ›
- All Products›
- 20013506-00
20013506-00
TE Connectivity Sensor Solutions
4630-100-240-D
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
4630-100-240-D
Search Keywords: 2001350600
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20013506-00
-
Alias/AKA:4630-100-240-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
Supplier Standard Pack:
10 -
IP Rating:IP65
-
Mounting Type:Screw
-
Acceleration Range (±):100 g
-
Frequency Response:0-1500 Hz
-
Full Scale Output Voltage:±2 VDC
-
Electrical Connection:Integral Cable
-
Zero Acceleration Output:±50 mV
-
Accelerometer Type:MEMS DC
-
Sensitivity:20 mV/g
-
Nonlinearity:±.1 %FSO
-
Excitation Voltage:4 – 30 VDC
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Primary Product Material:Anodized Aluminum
-
Product Weight:30 g, 1.06 oz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
3
$6,860.02
5
$4,204.53
8
$2,683.15
10 +
$2,629.49
Click for Quote
Log in
to unlock special pricing