- Home ›
- All Products›
- 20013356-03
20013356-03
TE Connectivity Sensor Solutions
PRESS XDCR M5600-10001N-15KPC
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PRESS XDCR M5600-10001N-15KPC
Search Keywords: 2001335603
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20013356-03
-
Alias/AKA:M5600-10001N-15KPC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
40 -
Pressure Port/Fitting:7/16 20 UNF Female SAE J513 Straight Thread
-
Port Material:316 SS , 316L
-
Pressure:1000 bar, 15000 psi
-
Pressure Range:0 – 15000 psi
-
Output/Span:24-bitADCI2C
-
Dimensions:.94 x .94 x 2.77 in, 24 x 24 x 70.35 mm
-
Electrical Connection:No Connector
-
Operating Temperature Range:-20 – 85 °C, -4 – 185 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
10
$674.10
20
$355.77
30
$244.67
40 +
$239.78
Click for Quote
Log in
to unlock special pricing