- Home ›
- All Products›
- 20013255-00
20013255-00
TE Connectivity Sensor Solutions
610-12K-360-16
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
610-12K-360-16
Search Keywords: 2001325500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20013255-00
-
Alias/AKA:610-12K-360-16
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
Supplier Standard Pack:
1 -
Dimensions MM:14.6 x 10.2 x 7.6
-
Accuracy:±0.5% Non-Linearity
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Excitation Voltage:5 – 16 VDC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
3
$2,714.97
5
$1,719.48
8
$1,108.61
10 +
$1,086.44
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments