- Home ›
- All Products›
- 20013004-00
20013004-00
TE Connectivity Sensor Solutions
4604-100-120-D
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
4604-100-120-D
Search Keywords: 2001300400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20013004-00
-
Alias/AKA:4604-100-120-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
IP Rating:IP65
-
Accelerometer Type:MEMS DC
-
Full Scale Output Voltage:±2 VDC
-
Product Weight:10 g, .35 oz
-
Primary Product Material:Anodized Aluminum
-
Sensitivity:20 mV/g
-
Zero Acceleration Output:±50 mV
-
Electrical Connection:Integral Cable
-
Frequency Response:0-2000 Hz
-
Nonlinearity:±.1 %FSO
-
Excitation Voltage:4 – 30 VDC
-
Operating Temperature Range:-55 – 125 °C, -67 – 257 °F
-
Mounting Type:Screw
-
Acceleration Range (±):100 g
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
3
$2,364.57
5
$1,497.56
8
$965.53
10 +
$946.22
Click for Quote
Log in
to unlock special pricing