- Home ›
- All Products›
- 20012984-04
20012984-04
TE Connectivity Sensor Solutions
Pressure Transducer 0psi to 1000psi Digital Thread Mount
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
Pressure Transducer 0psi to 1000psi Digital Thread Mount
Search Keywords: 2001298404
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20012984-04
-
Alias/AKA:M32JL-000105-01KPG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
1
$147.17
5
$146.80
10
$146.43
20
$90.11
30
$71.34
40 +
$69.91
Click for Quote
Log in
to unlock special pricing