- Home ›
- All Products›
- 20012880-00
20012880-00
TE Connectivity Sensor Solutions
PRESS XDCR M3289-000004-05KPG
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PRESS XDCR M3289-000004-05KPG
Search Keywords: 2001288000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20012880-00
-
Alias/AKA:M3289-000004-05KPG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Electrical Connection:Packard B
-
Port Material:17-4PH
-
Pressure Port/Fitting:7/16-20 UNF MALE SAE J1926-2 STRT THD O-RING 90SH
-
Dimensions:.875 x .875 x 2.3 in, 22.25 x 22.25 x 58.42 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Pressure:350 bar, 5000 psi
-
Output/Span:1 – 5 V
-
Pressure Range:0 – 250 bar
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
10
$141.60
20
$87.14
30
$68.98
40 +
$67.60
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments