- Home ›
- All Products›
- 20012128-00
20012128-00
TE Connectivity Sensor Solutions
The 20012128-00 is a piezoresistive MEMS crash test accelerometer designed for anthropomorphic dummy instrumentation and other ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The 20012128-00 is a piezoresistive MEMS crash test accelerometer designed for anthropomorphic dummy instrumentation and other high-impact testing applications.
Search Keywords: 2001212800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20012128-00
-
Alias/AKA:64X-0500-300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Nonlinearity:±.7 %FSO
-
Excitation Voltage:2 – 10 VDC
-
Accelerometer Type:MEMS DC
-
Primary Product Material:Anodized Aluminum
-
Sensitivity:.45 mV/g
-
Full Scale Output Voltage:±.25 VDC
-
Zero Acceleration Output:±20 mV
-
IP Rating:IP66
-
Acceleration Range (±):500 g
-
Electrical Connection:Integral Cable
-
Product Weight:1 g, .035 oz
-
Frequency Response:0-2800 Hz
-
Mounting Type:Screw
-
Operating Temperature Range:-40 – 121 °C, -40 – 250 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
51
Can Ship immediately
49 Weeks
can ship
4/19/27
Price (USD)
Qty
Unit Price
1
$1,398.77
3
$1,395.28
5
$886.41
8
$584.78
10 +
$573.09
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments