- Home ›
- All Products›
- Sensors & Transducers ›
- Temperature Sensors ›
- Temperature Transducers ›
- 20011957-01
TE Connectivity Sensor Solutions
20011957-01
The 20011957-01 is a factory-calibrated digital temperature sensor in a 1.5mm x 1.5mm XDFN6 package that provides high-accurac ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20011957-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533408070
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Accuracy T_Range:-5 – 50 °C
-
Digital Temperature Sensor Width:1.5 mm
-
Digital Temperature Sensor Supply Voltage:2.4 – 5.5 V
-
Digital Temperature Sensor Length:.059 in, 1.5 mm
-
Digital Temperature Sensor Type:Digital IC Temperature Sensor
-
Digital Temperature Sensor Package:XDFN6
-
Digital Temperature Sensor Height:.015 in, .38 mm