- Home ›
- All Products›
- 20011887-00
20011887-00
TE Connectivity Sensor Solutions
609-18K-360
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
609-18K-360
Search Keywords: 2001188700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20011887-00
-
Alias/AKA:609-18K-360
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
-
Excitation Voltage:5 – 16 VDC
-
Dimensions MM:14.6 x 10.2 x 7.6
-
Accuracy:±0.5% Non-Linearity
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
43 Weeks
can ship
4/2/27
Price (USD)
Qty
Unit Price
2
$1,820.93
3
$1,285.37
4
$1,017.58
5 +
$997.23
Click for Quote
Log in
to unlock special pricing