- Home ›
- All Products›
- 20011426-01
20011426-01
TE Connectivity Sensor Solutions
830M1-0500 Triaxial 500g Tray 25pcs
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
830M1-0500 Triaxial 500g Tray 25pcs
Search Keywords: 2001142601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20011426-01
-
Alias/AKA:830M1-0500-TRAY-PACKAGED
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Overall Acceleration Range (±):500 g
-
Full Scale Output Voltage:±1.25 VDC
-
Product Weight:1 g, .12 oz
-
Sensitivity:2.5 mV/g
-
Acceleration Range (±):500 g
-
Primary Product Material:Ceramic
-
Sensitivity Range:2.5 mV/g
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Excitation Voltage:2.8 – 5.5 VDC
-
Nonlinearity:±2 %FSO
-
Mounting Type:Solder
-
Frequency Response:2 to 15000 Hz
-
IP Rating:IP68
-
Accelerometer Type:3-Wire Voltage
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
15 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
25
$562.61
50
$287.36
75
$195.60
100 +
$191.69
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments