- Home ›
- All Products›
- 20011374-00
20011374-00
TE Connectivity Sensor Solutions
PRESS XDCR;NISO;85BSD050PGF-3BSC(T)
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
PRESS XDCR;NISO;85BSD050PGF-3BSC(T)
Search Keywords: 2001137400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20011374-00
-
Alias/AKA:85BSD050PGF-3BSC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9026204000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Electrical Connection:Cable w/ Connector
-
Non-Linearity:± .25 %
-
Media Isolated Pressure Sensor Supply Voltage:3.3 V
-
Media Isolated Pressure Sensor Style:Gauge
-
Media Isolated Pressure Sensor Accuracy:± .25 %
-
Total Error Band:± 1 %
-
Operating Temperature Range:-20 – 105 °C, -20 – 221 °F
-
Interface:SPI
-
Output Type:5% to 95%
-
Pressure Port/Fitting:Flush Mount
-
Dimensions:0.5065 in, 12.865 mm
-
Output/Span:14 bit SPI
-
Pressure:3.447 bar, 50 psi
-
Media Isolated Pressure Sensor Package:O-Ring Mount
-
Supply Current:3 mA
-
Media Isolated Pressure Sensor Type:Media Isolated Digital Output Pressure Sensors
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
15
25 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
15
$306.83
30
$161.94
45
$111.37
60 +
$109.14
Click for Quote
Log in
to unlock special pricing