- Home ›
- All Products›
- 20011298-00
20011298-00
TE Connectivity Sensor Solutions
PT8420-0030-821-1163: CTO-11500000-03
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PT8420-0030-821-1163: CTO-11500000-03
Search Keywords: 2001129800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20011298-00
-
Alias/AKA:PT8420-0030-821-1163
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Repeatability:.02 % of FS
-
Full Stroke Ranges:30 in, 762 mm
-
Measuring Cable:Bare Stainless Steel
-
Output Signal:4 – 20 mA
-
Cable Actuated Position Sensor Accuracy:.18 % of FS
-
Cable Actuated Position Sensor Housing Material:Stainless Steel
-
Resolution:Continuous Analog mm
-
Cable Actuated Position Sensor Product Type:PT8, Harsh-Environment Series
-
IP Rating:IP67 , IP68
-
Operating Temperature Range:-40 – 90 °C, -40 – 194 °F
-
Encoder Drive:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$2,470.38
3
$2,342.05
5 +
$2,224.95
Click for Quote
Log in
to unlock special pricing