- Home ›
- All Products›
- 20010610-00
20010610-00
TE Connectivity Sensor Solutions
8201-0025-125
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
8201-0025-125
Search Keywords: 2001061000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20010610-00
-
Alias/AKA:8201-0025-120
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Excitation Voltage:3.3 – 5.5 VDC
-
Product Weight:2.2 g, .078 oz
-
Frequency Response:2-10000 Hz
-
Primary Product Material:Anodized Aluminum
-
Accelerometer Type:3-Wire Voltage
-
Electrical Connection:Integral Cable
-
Nonlinearity:±2 %FSO
-
Acceleration Range (±):25 g
-
Sensitivity:50 mV/g
-
Mounting Type:Adhesive
-
Full Scale Output Voltage:±1.25 VDC
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
5
$718.32
10
$380.29
15
$267.61
20 +
$262.26
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments