- Home ›
- All Products›
- 20010085-86
20010085-86
TE Connectivity Sensor Solutions
PRESS XDCR M32JM-000105-350BG
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PRESS XDCR M32JM-000105-350BG
Search Keywords: 2001008586
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20010085-86
-
Alias/AKA:M32JM-000105-350BG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
Supplier Standard Pack:
1 -
Dimensions:.875 x .875 x 2.5 in, 22.25 x 22.25 x 53.38 mm
-
Electrical Connection:Cable 1 m
-
Pressure Range:0 – 350 bar
-
Port Material:17-4PH
-
Pressure:350 bar, 5000 psi
-
Pressure Port/Fitting:1/4-18 NPT
-
Output/Span:24-bitADCI2C
-
Operating Temperature Range:-40 – 105 °C, -40 – 221 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
16 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
10
$151.29
20
$93.10
30
$73.71
40 +
$72.23
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments