- Home ›
- All Products›
- 20010085-03
20010085-03
TE Connectivity Sensor Solutions
PRESS XDCR M3276-01000B-250BG
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
PRESS XDCR M3276-01000B-250BG
Search Keywords: 2001008503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20010085-03
-
Alias/AKA:M3276-01000B-250BG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Pressure Port/Fitting:G1/4 JIS B2351 WITH NBR O RING
-
Port Material:17-4PH
-
Electrical Connection:Form C with Mating Connector
-
Pressure:250 bar, 3625 psi
-
Pressure Range:0 – 250 bar
-
Dimensions:.875 x .875 x 1.9 in, 22.25 x 22.25 x 45.73 mm
-
Output/Span:0 – 10 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
10
$159.67
20
$98.26
30
$77.79
40 +
$76.23
Click for Quote
Log in
to unlock special pricing