Image is representational - see mfr. specs

53AF-0500-360

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
53AF-0500-360
Search Keywords: 2000974100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity Sensor Solutions
  • Part No:
    20009741-00
  • Alias/AKA:
    53AF-0500-360
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    CN
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Full Scale Output Voltage:
    ±.1 VDC
  • Product Weight:
    3.5 g, .122 oz
  • Mounting Type:
    Screw
  • IP Rating:
    IP65
  • Acceleration Range (±):
    500 g
  • Nonlinearity:
    ±1 %FSO
  • Excitation Voltage:
    2 – 10 VDC
  • Electrical Connection:
    Integral Cable
  • Accelerometer Type:
    MEMS DC
  • Operating Temperature Range:
    -20 – 85 °C, -4 – 185 °F
  • Zero Acceleration Output:
    ±50 mV
  • Primary Product Material:
    Anodized Aluminum
  • Frequency Response:
    0-3500 Hz
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
50 Weeks can ship 4/26/27
Backorder
Price (USD)
Qty
Unit Price
2
$2,318.33
3
$1,631.42
4
$1,262.20
5 +
$1,236.96
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!