- Home ›
- All Products›
- 20009605-39
20009605-39
TE Connectivity Sensor Solutions
FX293X-100B-0100-L
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
FX293X-100B-0100-L
Search Keywords: 2000960539
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20009605-39
-
Alias/AKA:FX293X-100B-0100-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Full Scale Range:100 – 100 lbf, 500 Nm
-
Zero Shift in CTR:±.05 % of FS
-
Output Signal:.5 – 4.5 V
-
Sensitivity Shift:±.05 % of FS
-
Force Sensor Element Sensor Type:OEM Compression Load Cells
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
-
Supply Voltage:5 VDC
-
Force Direction:Compression
-
Protection Index:IP43
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
16 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
25
$33.88
50
$20.85
75
$16.50
100 +
$16.17
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments