- Home ›
- All Products›
- 20009605-30
20009605-30
TE Connectivity Sensor Solutions
FX292X-100B-0050-L
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
FX292X-100B-0050-L
Search Keywords: 2000960530
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20009605-30
-
Alias/AKA:FX292X-100B-0050-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Accuracy:±1 % of FS
-
Force Direction:Compression
-
Full Scale Range:50 – 50 lbf, 250 Nm
-
Supply Voltage:5 VDC
-
Sensitivity Shift:±.05 % of FS
-
Output Signal:20 mV/V
-
Zero Shift in CTR:±.05 % of FS
-
Force Sensor Element Sensor Type:OEM Compression Load Cells
-
Operating Temperature Range:-40 – 85 °C, -40 – 185 °F
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
13 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
25
$33.23
50
$20.45
75
$16.19
100 +
$15.86
Click for Quote
Log in
to unlock special pricing