- Home ›
- All Products›
- 20009605-23
20009605-23
TE Connectivity Sensor Solutions
FX29K0-100A-0100-L
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
FX29K0-100A-0100-L
Search Keywords: 2000960523
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20009605-23
-
Alias/AKA:FX29K0-100A-0100-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Output Signal:14 Bit I2C
-
Full Scale Range:100 – 100 lbf
-
Operating Temperature Range:0 – 50 °C, 32 – 122 °F
-
Zero Shift in CTR:±.05 % of FS
-
Sensitivity Shift:±.05 % of FS
-
Supply Voltage:3 VDC
-
Accuracy:±1 % of FS
-
Force Direction:Compression
-
Force Sensor Element Sensor Type:OEM Compression Load Cells
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
21 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
1
$27.21
5
$21.52
20
$19.91
40
$19.76
60
$19.32
100
$18.90
260 +
$18.80
Click for Quote
Log in
to unlock special pricing