- Home ›
- All Products›
- 20009605-22
TE Connectivity Sensor Solutions
20009605-22
The 20009605-22 is a compact compression load cell with a 50 lbf range and a digital I2C output with sleep mode for low-power ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20009605-22
-
Alias/AKA:FX29K0-100A-0050-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Force Direction:Compression
-
Accuracy:±1 % of FS
-
Supply Voltage:3 VDC
-
Zero Shift in CTR:±.05 % of FS
-
Force Sensor Element Sensor Type:OEM Compression Load Cells
-
Output Signal:14 Bit I2C
-
Sensitivity Shift:±.05 % of FS
-
Full Scale Range:50 – 50 lbf
-
Operating Temperature Range:0 – 50 °C, 32 – 122 °F