Image is representational - see manufacturer specifications

TE Connectivity Sensor Solutions Authorized Distributor

20009605-20

FX29K0-100A-0010-L

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
FX29K0-100A-0010-L
Search Keywords: 2000960520
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity Sensor Solutions
Part No: 20009605-20
Alias/AKA: FX29K0-100A-0010-L
Unit of Measure: Per Each
RoHS: Yes
HTS: 9031808085
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Operating Temperature Range: 0 – 50 °C, 32 – 122 °F
Sensitivity Shift: ±.05 % of FS
Force Direction: Compression
Zero Shift in CTR: ±.05 % of FS
Force Sensor Element Sensor Type: OEM Compression Load Cells
Full Scale Range: 10 – 10 lbf
Supply Voltage: 3 VDC
Output Signal: 14 Bit I2C
Accuracy: ±1 % of FS
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 20009605-20 RoHS compliant?
Yes, 20009605-20 is RoHS compliant.
What is the lead time for 20009605-20?
The standard lead time for 20009605-20 is approximately 44 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 134
Ships today, if you order in
44 Weeks can ship 9/10/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$20.73
5
$19.47
20
$18.11
40
$17.62
60
$17.39
100
$16.73
260 +
$16.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!