- Home ›
- All Products›
- 20009605-15
TE Connectivity Sensor Solutions
20009605-15
FX293X-100A-0100-L
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20009605-15
-
Alias/AKA:FX293X-100A-0100-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
20 -
Output Signal:4V
-
Zero Shift in CTR:±.05 % of FS
-
Accuracy:±1 % of FS
-
Full Scale Range:100 – 100 lbf
-
Sensitivity Shift:±.05 % of FS
-
Operating Temperature Range:0 – 50 °C, 32 – 122 °F
-
Force Direction:Compression
-
Force Sensor Element Sensor Type:OEM Compression Load Cells
-
Supply Voltage:5 VDC