- Home ›
- All Products›
- 20009605-14
TE Connectivity Sensor Solutions
20009605-14
FX293X-100A-0050-L
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
FX293X-100A-0050-L
Search Keywords: 2000960514
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20009605-14
-
Alias/AKA:FX293X-100A-0050-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Sensitivity Shift:±.05 % of FS
-
Zero Shift in CTR:±.05 % of FS
-
Operating Temperature Range:0 – 50 °C, 32 – 122 °F
-
Output Signal:4V
-
Full Scale Range:50 – 50 lbf
-
Supply Voltage:5 VDC
-
Force Direction:Compression
-
Force Sensor Element Sensor Type:OEM Compression Load Cells
-
Accuracy:±1 % of FS
Tools/3D Models
+
Frequently Asked Questions
Is 20009605-14 RoHS compliant?
Yes, 20009605-14 is RoHS compliant.
What is the lead time for 20009605-14?
The standard lead time for 20009605-14 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Can Ship immediately
18 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1
$16.48
5
$15.91
20
$15.30
40
$15.08
60
$14.97
100
$14.67
260 +
$14.48
Click for Quote
Log in
to unlock special pricing