Image is representational - see manufacturer specifications

TE Connectivity Sensor Solutions Authorized Distributor

20009605-12

FX293X-100A-0010-L

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
FX293X-100A-0010-L
Search Keywords: 2000960512
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity Sensor Solutions
Part No: 20009605-12
Alias/AKA: FX293X-100A-0010-L
Unit of Measure: Per Each
RoHS: Yes
HTS: 9031808085
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Output Signal: 4V
Full Scale Range: 10 – 10 lbf
Zero Shift in CTR: ±.05 % of FS
Sensitivity Shift: ±.05 % of FS
Supply Voltage: 5 VDC
Force Sensor Element Sensor Type: OEM Compression Load Cells
Force Direction: Compression
Accuracy: ±1 % of FS
Operating Temperature Range: 0 – 50 °C, 32 – 122 °F
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 20009605-12 RoHS compliant?
Yes, 20009605-12 is RoHS compliant.
What is the lead time for 20009605-12?
The standard lead time for 20009605-12 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 84
Can Ship immediately
Minimum Order Quantity:
5
18 Weeks can ship 3/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$19.45
20
$18.55
40
$18.00
60
$17.48
100
$16.52
260
$16.08
500 +
$15.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!