- Home ›
- All Products›
- 20009605-07
20009605-07
TE Connectivity Sensor Solutions
FX292X-100A-0100-L
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
FX292X-100A-0100-L
Search Keywords: 2000960507
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity Sensor Solutions
-
Part No:20009605-07
-
Alias/AKA:FX292X-100A-0100-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:9031808085
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Accuracy:±1 % of FS
-
Force Direction:Compression
-
Sensitivity Shift:±.05 % of FS
-
Operating Temperature Range:0 – 50 °C, 32 – 122 °F
-
Zero Shift in CTR:±.05 % of FS
-
Full Scale Range:100 – 100 lbf
-
Force Sensor Element Sensor Type:OEM Compression Load Cells
-
Supply Voltage:5 VDC
-
Output Signal:20 mV/V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
51
Can Ship immediately
Minimum Order Quantity:
4
21 Weeks
can ship
11/3/26
Price (USD)
Qty
Unit Price
4
$21.42
5
$20.05
20
$18.88
40
$18.29
60
$17.94
100
$17.51
260 +
$16.70
Click for Quote
Log in
to unlock special pricing