Image is representational - see mfr. specs

FX292X-100A-0050-L

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description +
FX292X-100A-0050-L
Search Keywords: 2000960506
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity Sensor Solutions
  • Part No:
    20009605-06
  • Alias/AKA:
    FX292X-100A-0050-L
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    9031808085
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Force Sensor Element Sensor Type:
    OEM Compression Load Cells
  • Full Scale Range:
    50 – 50 lbf
  • Zero Shift in CTR:
    ±.05 % of FS
  • Output Signal:
    20 mV/V
  • Force Direction:
    Compression
  • Operating Temperature Range:
    0 – 50 °C, 32 – 122 °F
  • Supply Voltage:
    5 VDC
  • Accuracy:
    ±1 % of FS
  • Sensitivity Shift:
    ±.05 % of FS
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
15 Weeks can ship 8/24/26
Backorder
Price (USD)
Qty
Unit Price
1
$22.03
5
$20.61
20
$19.07
40
$18.52
60
$18.26
100
$17.51
260 +
$17.04
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!